Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.297 |
10+ | €0.205 |
100+ | €0.157 |
500+ | €0.137 |
1000+ | €0.121 |
5000+ | €0.119 |
10000+ | €0.117 |
Product Information
Product Overview
74HC4538D(BJ) is a high speed cmos monostable multivibrator fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. There are two trigger inputs, A input (positive edge input), and active low B input (negative edge input). These inputs are valid for a slow rise/fall time signal (tr = tf = 1s) as they are Schmitt trigger inputs. After triggering, the output stays in a MONOSTABLE state for the time period determined by the external resistor and capacitor (RX, CX). A low level at active low CD input breaks this STABLE STATE. In the MONOSTABLE state, if a new trigger is applied, it makes the MONOSTABLE period longer (retrigger mode). All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Dual monostable multivibrator, external capacitor CX - no limitation
- External resistor RX - VCC = 2.0V more than 5Kohm, VCC = 3.0V more than 1Kohm
- High speed - tpd = 25ns typ at VCC = 5V, balanced propagation delays - tPLH ≈ tPHL
- Power dissipation capacitance is 40pF typ (CL = 50pF, Ta = 25°C)
- Active-state supply current (per circuit) is 350µA max (VIN = VCC or GND, T2 ext = 0.25VCC, Ta=25°C)
- Wide operating voltage range VCC(opr) from 2.0 to 6.0V
- Quiescent supply current is 4.0µA max (VIN = VCC or GND, 6V, Ta = 25°C)
- Input leakage current is ±0.1µA maximum at (VIN = VCC or GND, Ta = 25°C)
- Output transition time is 30ns typical at (CL = 50pF, Ta = 25°C)
- 16-pin SOIC package, operating temperature from -40 to 125°C
Technical Specifications
74HC4538
25mA
6V
SOIC
25ns
744538
125°C
-
Monostable
2V
SOIC
16Pins
74HC
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate