Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoDF5A6.8JE,LM(T
Order Code3872258
Also Known AsDF5A6.8JE ,DF5A6.8JE,LM
Technical Datasheet
19,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.157 |
10+ | €0.114 |
100+ | €0.068 |
500+ | €0.0612 |
1000+ | €0.0539 |
5000+ | €0.0435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF5A6.8JE,LM(T
Order Code3872258
Also Known AsDF5A6.8JE ,DF5A6.8JE,LM
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd100mW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
100mW
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability