Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoGT40WR21,Q(O
Order Code4062479
Also Known AsGT40WR21 ,GT40WR21,Q
Technical Datasheet
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.690 |
5+ | €8.850 |
10+ | €7.000 |
50+ | €6.310 |
100+ | €5.610 |
250+ | €5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT40WR21,Q(O
Order Code4062479
Also Known AsGT40WR21 ,GT40WR21,Q
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.9V
Power Dissipation375W
Collector Emitter Voltage Max1.8kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
375W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.9V
Collector Emitter Voltage Max
1.8kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability