Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €2.290 |
50+ | €2.100 |
100+ | €1.840 |
250+ | €1.730 |
500+ | €1.540 |
1000+ | €1.310 |
2500+ | €1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S559FTG(O,EL)
Order Code4695743
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2.7A
Output Voltage50V
IC Case / PackageVQFN-EP
No. of Pins32Pins
Supply Voltage Min8.2V
Supply Voltage Max44V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
32Pins
Supply Voltage Max
44V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
2.7A
IC Case / Package
VQFN-EP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability