Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62064AFG(Z,EL)
Order Code4178757
Also Known AsTBD62064AFG, TBD62064AFG(Z
Technical Datasheet
1,324 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.230 |
| 10+ | €2.310 |
| 50+ | €1.890 |
| 100+ | €1.690 |
| 250+ | €1.620 |
| 500+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TBD62064AFG(Z,EL) is a TBD62064A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 4 channel high current sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 1.5A/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (Ta = -40 to 85°C, max)
- Clamp diode forward current is 1.25A (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = 50V, Ta = 85°C)
- Turn on delay is 1.0μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, Ta = 25°C)
- Turn off delay is 1.7μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, Ta = 25°C)
- HSOP16-P-300-1.00 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
HSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability