Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7PCI3212MT,LF(S
Order Code4415868
Also Known AsTC7PCI3212MT, TC7PCI3212MT,LF
Technical Datasheet
4,142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.240 |
50+ | €1.040 |
100+ | €0.818 |
250+ | €0.710 |
500+ | €0.643 |
1000+ | €0.529 |
2500+ | €0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PCI3212MT,LF(S
Order Code4415868
Also Known AsTC7PCI3212MT, TC7PCI3212MT,LF
Technical Datasheet
PCI IC TypeMultiplexer/Demultiplexer Switch
PCI Express Base SpecPCI 3.0
IC Case / PackageTQFN-EP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC7PCI3212MT,LF(S is a 2 differential channel, 1-2 multiplexer/demultiplexer for PCI Express Gen3 (8Gbps), or other high-speed interface application. The An+/An- inputs is connected to the Bn+/Bn- or Cn+/Cn- outputs determined by the combination both the select input (SEL) and output enable (active low OE). When the output enable (active low OE) input is held high-level, the switch is open (high-impedance state) with regardless the state of select inputs and reducing consumption current. All inputs are equipped with protection circuits against static discharge.
- 2 differential channel, 2:1 multiplexer/demultiplexer switch for PCI express Gen 3
- Supply voltage range from 3.0 to 3.6V
- Switch terminal ON-capacitance is 1.5pF typ (3.3V, active low, OE = GND, VIS = 0V, Ta = 25°C)
- ON-resistance is 7.5ohm typ (3.0V, VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Bandwidth -3dB is 11.5GHz typ (3.3 ±0.3V, RT = 50 ohm, CL = 0pF, Ta = -40 to 85°C)
- Differential insertion loss is -1dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential OFF isolation is -20dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential near-end crosstalk is -40dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Quiescent supply current is 200µA typ (VIN = VCC or GND, active low OE = GND)
- 20-pin TQFN package, operating temperature range from -40 to 85°C
Technical Specifications
PCI IC Type
Multiplexer/Demultiplexer Switch
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
PCI Express Base Spec
PCI 3.0
No. of Pins
20Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability