Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ17FU,LJ(CT
Order Code4415829
Also Known AsTC7PZ17FU, TC7PZ17FU,LJ
Technical Datasheet
Packaging Options
2,955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.114 |
10+ | €0.0753 |
100+ | €0.0562 |
500+ | €0.0486 |
1000+ | €0.0457 |
5000+ | €0.0381 |
10000+ | €0.0363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ17FU,LJ(CT
Order Code4415829
Also Known AsTC7PZ17FU, TC7PZ17FU,LJ
Technical Datasheet
Logic Device TypeSchmitt Buffer
Logic Family / Base NumberTC7PZ17
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyTC7PZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7PZ17FU,LJ(CT is a dual Schmitt buffer.
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA min at VCC = 3.0V
- Propagation delay time is 3.7ns typ (VCC = 3.3 ±0.3V, Ta = 25°C)
- Operation voltage range from 1.65 to 5.5V
- 5.5V tolerant inputs
- 5.5V power down protection output
- Quiescent supply current is 1µA max (VCC = 1.65 to 5.5V, VIN = 5.5 V or GND)
- Input capacitance is 4pF typ (VCC = 0 to 5.5V, Ta = 25°C)
- Power dissipation capacitance is 24pF typ (VCC = 3.3V, Ta = 25°C)
- 6-pin SOT-363 package, operating temperature range from -40°C to 125°C
Technical Specifications
Logic Device Type
Schmitt Buffer
IC Case / Package
SOT-363
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7PZ17
Logic Case Style
SOT-363
Supply Voltage Min
1.65V
Logic IC Family
TC7PZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability