Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ17F,LJ(CT
Order Code4264422RL
Also Known AsTC7SZ17F, TC7SZ17F,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
18000+ | €0.0418 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
€752.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ17F,LJ(CT
Order Code4264422RL
Also Known AsTC7SZ17F, TC7SZ17F,LJ
Technical Datasheet
Logic Device TypeSchmitt Buffer
Logic Family / Base NumberTC7SZ17
IC Case / PackageSOT-25
Logic Case StyleSOT-25
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Schmitt buffer IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified, operating voltage range from 1.65V to 5.5V
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 3.7ns typ at (3.3± 0.3V, RL=1Mohm, CL=15pF, Ta = 25°C, input: tr= tf=3ns)
- Input capacitance is 4pF typical at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Operating temperature range from -40°C to 125°C, SOT-25 (SMV) package
Technical Specifications
Logic Device Type
Schmitt Buffer
IC Case / Package
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SZ17
Logic Case Style
SOT-25
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability