Print Page
Image is for illustrative purposes only. Please refer to product description.
3,476 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.295 |
10+ | €0.279 |
100+ | €0.234 |
500+ | €0.192 |
1000+ | €0.185 |
2500+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCTH022BE,LF(CT
Order Code4178065
Technical Datasheet
IC Output TypeCMOS, Open Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 8%
Accuracy-
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max125°C
Sensor Case / PackageSOT-553
Sensor Case StyleSOT-553
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TCTH022BE,LF(CT is a TCTH0xxxE series Thermoflagger™ (over temperature detection IC) open-drain type CMOS linear process IC outputs abnormal-state signal on detecting over temperature as the resistor value changing of external PTC thermistor. Selectable auto retry type if PTC thermistor temperature goes down back to lower than threshold, or Latch the abnormal signal type. Application includes notebook PC, mobile equipment, home appliance, industry equipment etc. for over temperature detection.
- FLAG signal latch function, FLAG signal output (PTCGOOD)
- Supply voltage range from 1.7 to 5.5V, PTCGOOD output voltage is 0 to 5.5V
- RESET voltage range from 0 to VDD, typical PTCO output current is 10μA
- Detect voltage is 0.50V (typ, Tj = 25°C, VDD = 3.3V)
- Open-drain output type
- Response time is 17μs (typ, Tj = 25°C, VDD = 3.3, PTCO terminal voltage is 1V to 10mV)
- Current consumption is 11.3μA (typ, Tj = 25°C, VDD = 3.3V)
- Operation MASK time is 20μs (typ, Tj = 25°C, VDD = 3.3V)
- Pull-down current at RESET pin is 0.04μA (typ, Tj = 25°C, VDD = 3.3V)
- ESV (SOT-553) package, operation temperature range from -40 to 125°C
Technical Specifications
IC Output Type
CMOS, Open Drain
Sensing Accuracy Range
± 8%
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Case / Package
SOT-553
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Sensor Output Type
Digital
Accuracy
-
Measured Temperature Min
-
Sensing Temperature Max
125°C
Sensor Case Style
SOT-553
Supply Voltage Min
1.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability