Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK42E12N1,S1X(S
Order Code4173105
Also Known AsTK42E12N1, TK42E12N1,S1X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.850 | 
| 10+ | €1.240 | 
| 100+ | €0.985 | 
| 500+ | €0.716 | 
| 1000+ | €0.608 | 
| 5000+ | €0.581 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK42E12N1,S1X(S
Order Code4173105
Also Known AsTK42E12N1, TK42E12N1,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id88A
Drain Source On State Resistance7800µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
88A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
7800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193
Product traceability