Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP293-4(E(T
Order Code2524319
Also Known AsTLP293-4 ,TLP293-4(E
Technical Datasheet
2,368 In Stock
3,750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.210 |
25+ | €1.100 |
50+ | €0.999 |
100+ | €0.895 |
500+ | €0.822 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP293-4(E(T
Order Code2524319
Also Known AsTLP293-4 ,TLP293-4(E
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max10mA
Isolation Voltage3.75kVrms
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
TLP293-4(E(T consists of phototransistors optically coupled to infrared emitting diodes. TLP293-4 photocoupler is housed in the very small and thin SO16 package. Since the TLP293-4 is guaranteed wide operating temperature range (Ta=-55 to 125˚C), and high isolation voltage (3750Vrms), it is suitable for high density surface mount applications such as programmable controllers. Safety standards are UL 1577, File No.E67349, CSA Component Acceptance Service No.5A File No.E67349.
- Collector-emitter breakdown voltage is 80V min (IC = 0.5mA, Ta = 25°C)
- Current transfer ratio range from 50 to 600% (IF = 5mA, VCE = 5V, Ta = 25°C)
- Isolation voltage is 3750Vrms min (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.25V typ (IF = 10 mA, Ta = 25°C)
- Emitter-collector breakdown voltage is 7V min (IE = 0.1 mA, Ta = 25°C)
- Saturated current transfer ratio is 60% typ (IF = 1 mA, VCE = 0.4 V, Ta = 25°C)
- OFF-state collector current is 10µA max (VF = 0.7V, VCE = 48V, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF (VS = 0V, f = 1MHz, Ta = 25°C)
- Isolation resistance is 10¹⁴ typical (VS = 500V, R.H.≤ 60%, Ta = 25°C)
- 16pin SOIC package, operating temperature range from -55 to 125°C
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOIC
Forward Current If Max
10mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability