Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP5814H(TP,E(O
Order Code4673383
Also Known AsTLP5814H
Technical Datasheet
1,418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
10+ | €2.350 |
25+ | €1.960 |
50+ | €1.890 |
100+ | €1.760 |
500+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP5814H(TP,E(O
Order Code4673383
Also Known AsTLP5814H
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Isolation Voltage5kVrms
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLP5814H(TP,E(O is a highly integrated gate driver photocoupler (GaAℓAs infrared LED & photo IC). The TLP5814H consists of an infrared LED and an integrated high-gain, high-speed photodetector. Suitable for Photovoltaic (PV) inverters, industrial inverters, SiC-MOSFET gate drivers, IGBT gate drivers applications.
- Supply voltage range from 13 to 23V
- Supply current is 5mA (max)
- Peak miller clamp sinking current: 6.8A (max)
- Output peak current: +6.8A/-4.8A (max)
- Threshold input current is 3mA (max)
- Propagation delay time is 150ns (max)
- Common-mode transient immunity is ±70kV/µs (min)
- Isolation voltage is 5000Vrms (min)
- 8-pin SO8L package
- Operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203
Product traceability