Print Page
Image is for illustrative purposes only. Please refer to product description.
2,845 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.190 |
25+ | €2.960 |
50+ | €2.670 |
100+ | €2.470 |
500+ | €2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9910(TPL,F(O
Order Code4293735
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Isolation Voltage3.75kVrms
Product Range-
SVHCTo Be Advised
Product Overview
TLX9910(TPL,F(O is an automotive MOSFET gate driver. It is a photocoupler in the SO6 package that consists of an infrared light-emitting diode optically coupled to a photodiode array. The photodiodes are connected in series, making the TLX9910 suitable for MOS gate drive applications.
- Open voltage is 13.5V (min)
- Short current is 8μA (min)
- Isolation voltage is 3750Vrms (min)
- AEC-Q101 qualified
- Operating temperature range from -40 to 105°C
- Input forward voltage is 1.65V typical at IF = 10mA, Ta = 25°C
- Input reverse current is 10μA maximum at VR = 3V, Ta = 25°C
- Isolation resistance is 10^14ohm at VS = 500V, R.H. ≤ 60 %, Ta = 25°C
- Turn-on time/turn-off time is 1ms at IF = 10mA, CL = 1000pF, Ta = 25°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kVrms
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009