Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.510 |
5+ | €8.110 |
10+ | €6.700 |
50+ | €6.350 |
100+ | €6.000 |
250+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€9.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2V
Signal Rate Max
-
Product Range
-
Data Rate Max
10Mbps
Forward Current If
6mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
TosLink
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85287199
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability