Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.480 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 9.5 WXA2DX S50 DIN7504
Order Code3442716
Thread Size - Imperial-
Thread Size - Metric4.2mm
Screw Length9.5mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleHex Washer Head
Product Range-
Technical Specifications
Thread Size - Imperial
-
Screw Length
9.5mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
4.2mm
Fastener Plating
-
Screw Head Style
Hex Washer Head
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15