Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.160 |
15+ | €10.230 |
30+ | €9.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5- HFBR-N100-
Order Code1420780
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M2.5- HFBR-N100- is a M2.5 Hex Full Nut, made of brass with nickel plated finish. Designed according to DIN 934 standard.
- 5mm Diameter
- 2mm Key size
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for M2.5- HFBR-N100-
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03