Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
25+ | €2.020 |
50+ | €1.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-EXA2-S100-
Order Code7096471
Technical Datasheet
Internal Diameter3.2mm
External Diameter6mm
Fastener MaterialStainless Steel
Thread Size - MetricM3
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M3-EXA2-S100 is an external toothed lock washer (DIN 6797A).
- Stainless steel A2 material, self finish
- 3.2mm internal diameter, 6mm external diameter, 6 teeth
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
6mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004