Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-CNSTWZ25
Order Code2490488
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialCarbon Steel
Panel Thickness Max2.5mm
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Fastener Plating
Zinc
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
M5
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12