Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
22 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.720 |
10+ | €29.930 |
25+ | €29.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€35.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRXPSF
Order Code2474929
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM5
Thread Size - Imperial-
Body Length9.4mm
External Diameter6.3mm
Wall Thickness Min4.8mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.3mm
Product Range
-
Thread Size - Metric
M5
Body Length
9.4mm
Wall Thickness Min
4.8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101