Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.680 |
18+ | €15.650 |
36+ | €15.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€20.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
M6 25 UBSTNU Z10 is a 25mm thread size U-bolt.
- Steel material, commercial zinc/clear Cr3 finish
- M6 thread size
- 30mm thread length
- 60mm external length
Contents
U-bolt, Nuts and washers.
Technical Specifications
Bolt Type
U
Thread Length
30mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M6
External Length
60mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874