Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.250 PRSTABB100-
Order Code1420519
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
25+ | €2.480 |
50+ | €2.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.250 PRSTABB100-
Order Code1420519
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length6.35mm
Fastener PlatingChemically Blackened
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N60.250 PRSTABB100- is a #6 x 0.25-inch pan head Pozidriv® pointed Self-tapping Screw made of chemically blackened steel.
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
6.35mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066