Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.500 PRA2ABS100-
Order Code1420532
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
30+ | €4.590 |
60+ | €4.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.500 PRA2ABS100-
Order Code1420532
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length12.7mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N60.500 PRA2ABS100- is a #6 x 0.5-inch pan head Pozidriv® pointed Self-tapping Screw made of stainless steel.
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
12.7mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1