Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.790 |
10+ | €43.640 |
25+ | €42.440 |
50+ | €41.560 |
100+ | €40.700 |
Product Information
Product Overview
TXO 120-124-J is a TXO 120 series compact 120W AC/DC industrial power supply with reinforced I/O isolation. It is designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows the TXO 120 to deliver 100W up to +50°C with convection cooling and 120W up to +50°C with forced air cooling, while going up to +70°C with derating. It features short circuit protection, overcurrent limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD). Standards are EN 62368-1, IEC 62368-1, UL 62368-1 (IT / Multimedia Equipment).
- Input operating voltage range from 90 to 264VAC (full range), 24VDC nominal output voltage
- 5,000mA (forced air cooling)/4,160mA (natural convection) max output current
- 92% typical efficiency
- Switching frequency is 100KHz typical (PFM)
- Isolation test voltage is 3'000VAC (4242VDC)
- Open frame housing type, pin connector type
- Compact open frame power supply with pin connectors, convection cooled (no-fan)
- Internal EN55032 class B filter
- Compliance to EN 61000-3-2, 3-year product warranty
- 3-year product warranty, operating temperature range from -20°C to +70°C
Technical Specifications
ITE & Industrial
120W @ 10CFM
85V AC to 264V AC
24V
-
-
-
TXO 120 Series
1 Output
100W
Fixed
4.16A
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate