Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-117
Order Code3795903
Product RangeTCK Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.090 |
10+ | €5.860 |
20+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-117
Order Code3795903
Product RangeTCK Series
Technical Datasheet
Inductance52µH
DC Current Rating3.14A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke with 52µH ±25% (at 10KHz / 50mV) inductance (each winding)
- 15mohm maximum impedance (DCR)
- 3.14A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
52µH
Product Range
TCK Series
DC Current Rating
3.14A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006