125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €95.860 |
5+ | €93.660 |
10+ | €91.460 |
50+ | €89.630 |
Product Information
Product Overview
TCL series is a family of DIN-rail power supplies with an excellent price/performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment. Compact size, light weight, easy snap-on mounting on DIN-rails and choice of two connection terminal versions are other features of these power supplies. These are suitable for industrial, office and residential applications. TCL series complies with all major safety standards for EC 60950-1, EN 60950-1 (O/P SELV), UL std 60950-1 (2nd Edition) +Am1:2011, CAN/CSA-C22.2 No. 60950-1-07 +Am1:2011, UL 508, EN 50178, EN 60204, EN 61558-2-16, IEC 61010-1, EN 61010-1, IEC 61010-2-201, EN 61010-2-201. Safety approvals includes IEC 60950-1, UL 508 listed, CSA C22.2 No. 14 file e210002, UL 60950, file e181381, UL 60950-1, CSA 60950-1-03.
- Ultra compact plastic housing
- Connection by detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Adaptor for wall mounting
- Universal input range from 85VAC to 264VAC, 50/60 Hz
- Adjustable output voltage, power OK signal, low ripple and noise
- Overload and short-circuit protection, parallel operation possible
- Redundancy module, 3-year product warranty, IP 20 (IEC 60529) Case protection
- Switching frequency of 55 to 180KHz depending on load (frequency modulation)
- Efficiency of 88% typical, I/O isolation voltage (60s) of 3000VAC
Technical Specifications
ITE
60W
2.5A
-
-
-
264VAC
Fixed
No SVHC (27-Jun-2024)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TCL Series
Technical Docs (3)
Alternatives for TCL 060-124
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate