15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €89.130 |
5+ | €87.350 |
10+ | €85.560 |
50+ | €83.780 |
Product Information
Product Overview
The TCL 060-124C is a 24V/60W Power Supply, TCL-series is a family of DIN-rail power supply with ultra compact plastic housing, tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment. Compact size, light weight, easy snap-on mounting on DIN-rails and the choice of two connection terminal versions are other features of these power supplies.
- Connection by spring clamp terminals
- Reliable snap-on mounting on DIN-rails
- Universal input 85 to 264VAC, 50/60Hz
- Power OK signal
- Low ripple and noise
- Overload and short-circuit protection
- Parallel operation possible
- Redundancy module
- 88% Efficiency
- -10 to 70°C Maximum operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
ITE
60W
2.5A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TCL Series
Technical Docs (3)
Alternatives for TCL 060-124C
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate