Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHM-HS1
Order Code3869047
Product RangeTHM 60WI Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.490 |
10+ | €6.630 |
25+ | €6.310 |
50+ | €6.080 |
100+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHM-HS1
Order Code3869047
Product RangeTHM 60WI Series
Technical Datasheet
For Use WithTHM 60WI Series 60W DC/DC Converter
Accessory TypeHeat Sink
Product RangeTHM 60WI Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Heat sink for use with THM 60WI DC/DC converters
- Thermal impedance of 4.71K/W
- AL 6063 material
- Anodized (black) surface finish
- Weight is 28.26 g (without converter)
Contents
Heatsink, Thermal pad, 2 clamps.
Technical Specifications
For Use With
THM 60WI Series 60W DC/DC Converter
Product Range
THM 60WI Series
Accessory Type
Heat Sink
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029