Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04105
Order Code1772160
Product RangeTMLM Series
Technical Datasheet
112 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.890 |
10+ | €16.680 |
25+ | €16.220 |
50+ | €15.880 |
100+ | €15.550 |
Price for:Each
Minimum: 1
Multiple: 1
€17.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04105
Order Code1772160
Product RangeTMLM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 15VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Width27mm
Height17.1mm
Depth36.5mm
Product RangeTMLM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMLM 04105 from Tracopower is a single output, PCB mount, 4W AC to DC power supply. This module offers highest power density in a fully encapsulated which can be soldered directly on to PCBs that makes an ideal solution for all space critical applications in commercial and industrial electronic equipment. International safety approvals qualify the product for worldwide markets. SMD technology with high efficiency and high reliability are major advantage of this power supply.
- Universal input voltage range from 90VAC to 264VAC
- Output voltage is 5VDC
- Output current is 800mA
- Efficiency is 72%
- Highest power density
- Low ripple and noise
- Short circuit and overload protection
- EMI meets EN 55022, class B and FCC, level B
- UL 60950-1, IEC/EN 60950-1 safety standard
- Dimension is 36.5mm x 17.1mm x 27mm (D x H x W)
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Height
17.1mm
Product Range
TMLM Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
27mm
Depth
36.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TMLM 04105
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032182