Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.750 |
10+ | €11.890 |
Product Information
Product Overview
TRS 2 series is a new series with the design purpose to improve the prevalent 2W SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 series are IT applications, industrial control systems and measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load). The low input range is extended from 4.5 to 13.2VDC (to include 12V battery applications) while models are also available with the standard 2:1 input ranges. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60s) of 1600VDC.
- Most compact 2W SMD DC/DC converter: 11.9mm x 11.3mm x 8mm (0.47 x 0.44 x 0.31inch)
- High efficiency for low thermal loss
- Operating temperature range from -40°C to +90°C
- Designed to meet UL 62368-1
- Protection against continuous, automatic recovery short circuit
- 3-year product warranty
- Designed for EN 62368-1 (no certification)
- Natural convection (20 LFM) cooling
- Switching frequency of 100KHz minimum (PFM)
- Non-conductive plastic (UL94 V-0 rated) housing, copper pin material
Technical Specifications
ITE
2:1
1 Output
222mA
-
1.6kV
Fixed
7.6mm
4.5V
TRS 2 Series
Surface Mount DIP
2W
9V
-
Regulated
9V
11.3mm
11.9mm
13.2V
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate