Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €383.730 |
10+ | €337.270 |
25+ | €320.390 |
Product Information
Product Overview
The TSP 600-124 is a TSP-series 600W 24VDC 25A Industrial Power Supply with rugged metal case for harsh industrial environments, shock and vibration proof, high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial use. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy.
- Adjustable output voltage
- Protection against short-circuit
- Protection against over-voltage
- Protection against over-temperature
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
ITE
600W
25A
-
-
-
264V
Fixed
No SVHC (27-Jun-2024)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TSP Series
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate