Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.110 |
10+ | €150.650 |
25+ | €143.880 |
50+ | €138.960 |
Price for:Each
Minimum: 1
Multiple: 1
€169.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP-BCM24
Order Code2363840
Technical Datasheet
For Use WithTSP Series
Accessory TypeBuffer Module
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSP-BCM24 is a 360W Battery-controller Module with batteries. This module provides a professional battery controller to charge and monitor an external lead-acid battery. Together with a power supply of the TSP-series and a battery pack a perfect DC-UPS system can be configured. Battery protection for over voltage, deep discharge, short circuit and reverse connection.
- Remote On/Off for battery and power supply
- Alarm outputs for input, output and battery condition
- Controlled end of charge voltage by temperature sensor
Applications
Power Management
Technical Specifications
For Use With
TSP Series
Product Range
-
Accessory Type
Buffer Module
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5