Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.790 |
| 5+ | €129.350 |
| 10+ | €120.910 |
Product Information
Product Overview
The TSPC 120-124 is a 24V/120W DIN-rail mount 1-output Power Supply for harsh industrial environments. The design is based on the popular TSP-series but with reduced electrical features to make these power supplies an easy to install, but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines. For system applications all models provide a power-good signal. The TSPC-series high performance power supply complies with the latest safety and EMC standards for industrial environments.
- Overload and over-temperature protection
- Power boost up to 120%
- Shock and vibration proof
- -25 to 70°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
ITE
120W
5A
-
-
-
264VAC
Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TSPC Series
Alternatives for TSPC 120-124
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate