Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.580 |
5+ | €91.040 |
10+ | €88.680 |
50+ | €84.550 |
Price for:Each
Minimum: 1
Multiple: 1
€94.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS160GSDC240I
Order Code4398517
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1, Class 2, Class 30, V30
Memory Capacity160GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
TS160GSDC240I is a SD card. Utilizing top-quality 112-layer 3D NAND flash with SLC Mode technology, and rated to endure 100K P/E cycles, Transcend's SDC240I SD card combines the advantages of high performance and exceptional endurance at an affordable price. Transcend's SDC240I is able to operate in wide operating temperatures, ideal for write-intensive applications such as outdoor transportation, surveillance systems, digital signage, and POS terminals.
- Compliant with UHS-I, compliant with application performance Class 2 (A2)
- Compliant with Video Speed Class 30 (V30)
- Endurance: 100K P/E cycles (Program/Erase cycles) guaranteed
- Promised operational reliability in a wide temperature
- Early move, built-in ECC (Error Correction Code) functionality, wear-levelling
- Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
- 160GB capacity, operating voltage range from 2.7V to 3.6V
- 1.5m free fall drop test, 2.88W max power consumption
- Three-year limited warranty
- Dimensions 24 x 32 x 2.1mm, wide operating temperature range from -40 to 85°C
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1, Class 2, Class 30, V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
160GB
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002