Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.940 |
5+ | €14.810 |
10+ | €14.420 |
50+ | €14.020 |
100+ | €13.700 |
250+ | €13.340 |
Price for:Each
Minimum: 1
Multiple: 1
€14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS16GSDHC10M
Order Code2290239
Technical Datasheet
Flash Memory Card TypeSDHC Card, Class 10
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TS16GSDHC10 is a 16GB SDHC class 10 premium memory card. Featuring data transfer speeds of up to 20MB/s, This "Ultimate" series class 10 SDHC card provide an impressive level of performance for high megapixel digital cameras and full HD camcorders. With up to 17MB/s write speed, these cards provide enhanced camera response for high speed consecutive shooting as well as smooth Full HD video recording.
- Fully compliant with the SD 3.0 standard
- Class 10 speed rating guarantees fast and reliable write performance
- Easy to use, plug and play operation
- Built in error correcting code (ECC) to detect and correct transfer errors
- Complies with secure digital music initiative (SDMI) portable device requirements
- Supports content protection for recordable media (CPRM)
- Supports auto standby, power off and sleep modes
- Mechanical write protection switch
- Limited lifetime warranty
- Operating voltage range from 2.7V to 3.6V
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Flash Memory Card Type
SDHC Card, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Memory Capacity
16GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011