Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.400 |
5+ | €51.980 |
10+ | €46.890 |
50+ | €45.280 |
Price for:Each
Minimum: 1
Multiple: 1
€52.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1GSK64V3H
Order Code2365411
Technical Datasheet
Memory Density8GB
Memory Speed1333MHz
Module MemoryPC3-10600
Module Form Factor204-Pin DDR3 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Supply Voltage Nom1.5V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
8GB
Module Memory
PC3-10600
Memory Application
Notebook SODIMM
Supply Voltage Max
1.575V
Operating Temperature Min
0°C
Product Range
-
Memory Speed
1333MHz
Module Form Factor
204-Pin DDR3 SO-DIMM
Supply Voltage Min
1.425V
Supply Voltage Nom
1.5V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802