Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.550 |
5+ | €54.330 |
10+ | €48.730 |
50+ | €47.690 |
Price for:Each
Minimum: 1
Multiple: 1
€55.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1GSK64W6H
Order Code2365415
Technical Datasheet
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC3-10600
Module Form Factor204-Pin DDR3 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min1.28V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
8GB
Module Memory
PC3-10600
Memory Application
Notebook SODIMM
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Memory Speed
1600MHz
Module Form Factor
204-Pin DDR3 SO-DIMM
Supply Voltage Min
1.28V
Supply Voltage Nom
1.35V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02