Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS1TSJ25C3N
Order Code4661317
Product RangeStoreJet 25C3N Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.270 |
Price for:Each
Minimum: 1
Multiple: 1
€72.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TSJ25C3N
Order Code4661317
Product RangeStoreJet 25C3N Series
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.1
Hard Drive Capacity1TB
Drive Speed-
Cache Size-
Product RangeStoreJet 25C3N Series
SVHCTo Be Advised
Technical Specifications
Drive Type
External
Interfaces
USB 3.1
Drive Speed
-
Product Range
StoreJet 25C3N Series
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13