Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS1TUTE210T
Order Code4661209
Product RangeUTE210T Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €267.550 |
5+ | €262.200 |
Price for:Each
Minimum: 1
Multiple: 1
€267.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TUTE210T
Order Code4661209
Product RangeUTE210T Series
Technical Datasheet
Drive TypeInternal
Form FactorU.2 2.5Inch
InterfacesPCIe Gen 4 x 4, NVMe
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed7000MB/s
Sequential Write Speed6300MB/s
Random Read up to (IOPS)580k
Random Write up to (IOPS)460k
Supply Voltage Nom12V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeUTE210T Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
7000MB/s
Random Read up to (IOPS)
580k
Supply Voltage Nom
12V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
U.2 2.5Inch
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
6300MB/s
Random Write up to (IOPS)
460k
Operating Temperature Min
-20°C
Product Range
UTE210T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055