Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS2GAR80V8E
Order Code4661302
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €459.010 |
Price for:Each
Minimum: 1
Multiple: 1
€459.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2GAR80V8E
Order Code4661302
Technical Datasheet
Memory Density16GB
Memory Speed-
Module MemoryPC5-38400
Module Form FactorDDR5 Long-DIMM
Memory ApplicationDesktop DIMM
Memory Configuration2G x 8bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
16GB
Module Memory
PC5-38400
Memory Application
Desktop DIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
95°C
SVHC
To Be Advised
Memory Speed
-
Module Form Factor
DDR5 Long-DIMM
Memory Configuration
2G x 8bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017