Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.460 |
5+ | €44.550 |
10+ | €43.640 |
50+ | €42.730 |
100+ | €41.820 |
Price for:Each
Minimum: 1
Multiple: 1
€45.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS512MCF180I
Order Code4398538
Technical Datasheet
Flash Memory Card TypeCompact Flash Card
Memory Capacity512MB
Supply Voltage Nom5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
TS512MCF180I is a CompactFlash card. Transcend's SLC Mode technology is a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. Boasting a high-speed data transfer rate. Due to their use of Static Data Refresh technology, CF180 CF card features error correction capability, maintain data integrity, and has an extended lifespan. It also offers the CF180I CompactFlash card with wide temperature capabilities to ensure sustained functionality, enhanced endurance and optimal reliability in mission-critical applications.
- Compliant with CompactFlash specification 6.0
- Power loss protection (PLP) to prevent data loss in the event of sudden power outage
- Durability: 10,000 insertion/removal cycles
- High-quality MLC NAND flash and SLC mode for exceptional endurance and reliability
- Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
- Security command, static data refresh, true IDE Mode supported: UDMA0-5 (default), MDMA0-4, PIO0-6
- Operation modes supported: PC Card Memory mode, PC Card IO mode, and True IDE mode
- 512MB capacity, operating voltage is 3.3V±5%/5V±10%
- 0.6W max power consumption, three-year Limited Warranty
- Dimension is 42.8 x 36.4 x 3.3mm, wide operating temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
Compact Flash Card
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
512MB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014