Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.180 |
Price for:Each
Minimum: 1
Multiple: 1
€62.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS64GSDXC10M
Order Code2290241
Technical Datasheet
Flash Memory Card TypeSDXC Card, Class 10
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
The TS64GSDXC10 is a 64GB SDXC class 10 premium memory card. For demanding users who require maximum storage capacity during extended HD video recording sessions, this ''Ultimate'' series SDXC class 10 card not only offer extra storage space, but also help improve camera performance. Featuring the efficient new exFAT file system, this memory card is the ideal complement to today’s high end SDXC compatible DSLR cameras and HD camcorders.
- Fully compliant with the SD 3.0 standard
- Class 10 speed rating guarantees fast
- Efficient new exFAT file system
- Easy to use, plug and play operation
- Built in error correcting code (ECC) to detect and correct transfer errors
- Supports content protection for recordable media (CPRM)
- Supports auto standby, power off and sleep modes
- Mechanical write protection switch
- Limited lifetime warranty
- Operating voltage range from 2.7V to 3.6V
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Flash Memory Card Type
SDXC Card, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
64GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002