Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.870 |
5+ | €48.970 |
10+ | €47.700 |
50+ | €45.480 |
Price for:Each
Minimum: 1
Multiple: 1
€50.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS80GUSD240I
Order Code4398532
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 2, Class 30, V30
Memory Capacity80GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
TS80GUSD240I is a microSDXC 240I card. Utilizing top-quality 112-layer 3D NAND flash with SLC Mode technology and rated to endure 100K P/E cycles, Transcend's USD240I microSDXC memory card combines high performance and exceptional endurance at an affordable price point. Operating at wide temperature ranges, it's ideal for write-intensive applications such as outdoor transportation, surveillance systems, digital signage, and POS terminals.
- Compliant with SD specification 6.1, compliant with UHS-I
- Compliant with Video Speed Class 30 (V30), compliant with Application Performance Class 2 (A2)
- Endurance: 100K P/E cycles (Program/Erase cycles) guaranteed
- Built-in LDPC ECC (Error Correction Code) functionality, early move, wear-levelling
- 80GB capacity, operating voltage range from 2.7V to 3.6V
- 1.5m free fall drop test, 2.88W max power consumption
- Up to 100MB/s max read speed, up to 80MB/s max write speed
- Three-year limited warranty
- Dimension is 11 x 15 x 1mm, wide operating temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 2, Class 30, V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
80GB
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001