Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoCS2
Order Code3403674
Also Known AsGTIN UPC EAN: 0090125504415
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €45.210 |
Price for:Each
Minimum: 1
Multiple: 1
€45.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoCS2
Order Code3403674
Also Known AsGTIN UPC EAN: 0090125504415
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A combination 2 Way DMX distribution splitter featuring one input and two outputs plus IEC power input and IEC power output. Both DMX input and DMX outputs are provided with 3-Pin XLR connectors, each DMX output has an independent driver.
- 2 Way DMX distributor with one input and two outputs
- 3 Pin XLR input
- 3 Pin XLR output per channel
- Each DMX output features an independent driver
- 100% electrical isolation between all inputs/outputs
- IEC power input with IEC power output
- Rugged steel chassis
- Power supply: 240V, 50Hz
- Fuse: F500mA 250V
- Dimensions: 50x150x105mm
- Weight: 0.7kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895