Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,213.000 |
Product Information
Product Overview
R151005 is a NaviTEK NT Plus–network troubleshooter. The NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fibre networks. Incorporating an improved graphical interface NaviTEK NT allows network technicians to pinpoint and solve network connectivity issues faster than ever before. Subsequently, tests can be saved as pdf reports and shared with colleagues and clients using the free TREND AnyWare™ app.
- Touchscreen, custom wiremap, port identification using EDP/CDP/LLDP protocols
- Network Probe (NET TEST) provides detailed network information of each device
- VLAN detection and support, network scan (IP and MAC addresses of devices)
- PoE/PoE+ load test, traffic utilisation bar graph, internal memory for 5000 test reports
- Generate test reports (PDF or CSV), TREND AnyWARE mobile app
- Accurate wire mapping including length measurement and distance to fault
- Rugged, compact design permits use in confined spaces, not susceptible to virus and malware attack
- Maximum number of jobs are 50, 5000 maximum number of stored test
- Maximum length is 181m/593ft, 5hours battery life
- Dimensions per handset is 175 x 80 x 40mm
Contents
1 x NaviTEK NT Plus test unit with touchscreen, 1 x remote unit No. 1, 1 x rechargeable power module, 1 x PSU EU/UK/US adapters, 2 x patch cables (30cm, Cat. 5e STP), 1 x USB Wi-Fi adapter, 1 x quick reference guide, 1 x carry case.
Technical Specifications
LCD Touch Screen
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
No SVHC (27-Jun-2024)
10Mbps, 100Mbps, 1Gbps
NaviTEK Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate