Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR163030
Order Code4472259
Product RangeLanTEK IV-L Series
Also Known AsGTIN UPC EAN: 5056310405375
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10,796.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10,796.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR163030
Order Code4472259
Product RangeLanTEK IV-L Series
Also Known AsGTIN UPC EAN: 5056310405375
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product RangeLanTEK IV-L Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
R163030 is a LANTEK IV-L cable certifier. LanTEK IV-L certifies cabling to Cat 6A/Class EA in 10 seconds, including DCRU/PoE compliance, TCL noise immunity and distance to NEXT fault measurements. VisiLINQ™ permanent link adapters present a new and unique way to test, everything you need to operate the certifier and verify the results in the palm of your hand. The Sapphire Care Plan is designed to minimize down time, reduce the cost of ownership and protect against unforeseen repair bills.
- Essential solution for copper cable certification
- ETL verified to TIA 1152-A/ IEC 61935-1 level IIIe 500MHz performance
- Reports generated via the TREND AnyWARE Cloud
- Length and wiremap with TDR fault location
- Main/remote NEXT, PSNEXT, Return Loss, PSACR-F, ACR-N performance certification
- Main/remote TCL/ELTCTL noise immunity certification
- Resistance unbalance PoE++ certification
- Easy troubleshooting with distance to NEXT/Return fault location
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
SVHC
No SVHC (27-Jun-2024)
Resistance
-
External Width
-
Product Range
LanTEK IV-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001