Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR240-LSIV
Order Code4132284
Also Known AsGTIN UPC EAN: 5056310400950
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,306.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€2,306.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR240-LSIV
Order Code4132284
Also Known AsGTIN UPC EAN: 5056310400950
Technical Datasheet
Product Overview
R240-LSIV is a FiberMASTER™ quad light source with LC connectors, Inspection port, VFL. The light source is used to measure attenuation in multimode or single-mode cabling. The light source support the fibre inspection probe to capture images of the connector on each end of the cabling.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Free CertSoft PC reporting software, pass/fail report to TIA/ISO/IEC/IEEE
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- Instant boot-up
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
Contents
FiberMASTER™ Quad light source with LC connectors, Inspection port, Visual fault locator, Power adapter x 1, USB cable x 1, Stylus x 2, Hanging strap x 1, Cleaning Pen 1.25mmx 1and 2.5mm x 1, MM 2m cable LC-SC x 1, MM 2m cable SC-SC x 1, SM 2m cable LC-SC x 1, SM 2m cable SC-SC x 1, Quick reference guide x 1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2