Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,455.000 |
Product Information
Product Overview
R240-MIPV is a FiberMASTER™ multimode OTDR (850/1300) with SC connector, Visual Fault Locator, inspection port and power meter. OTDR include a power meter and when partnered with a FiberMASTER™ light source, the OTDR can be used to directly measure cable attenuation or to measure the output power of optical equipment for troubleshooting. The OTDR features both high dynamic range and small dead zones providing the precision required for installation and troubleshooting alike. The software simplifies certification of cabling to meet TIA/ISO/IEC/IEEE requirements with simple pass/fail results. Additionally custom test parameters are easily set to accommodate any application.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Storage up to 40,000 tests
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- Instant boot-up
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
Contents
FiberMASTER™ Multimode OTDR with SC connector, Inspection port, Power meter, Visual fault locator, Power adapter x 1, USB cable x 1, Stylus x 2, Carry case x 1, Hanging strap x 1, Cleaning pen 1.25mmx 1and 2.5mm x 1, MM 2m cable LC-SC x 1, MM 2m cable SC-SC x 1, Power meter connectors (LC,SC,FC,ST,1.25mm UNIV, 2.5mm UNIV), Quick reference guide x 1.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate