Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,320.000 |
Product Information
Product Overview
R240-PMLS is a FiberMASTER™ multimode/ single-mode power meter and quad light source kit, with Inspection port, VFL. The power meter is used to measure attenuation in multimode or single-mode cabling. The power meter’s high dynamic range also allows troubleshooting of LAN and Telecom networks. The power meter support the fibre inspection probe to capture images of the connector on each end of the cabling.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- No boot up time or delay, simply turn on and start testing
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
Contents
FiberMASTER™ Multimode/single-mode power meter with interchangeable LC/SC/ST/FC/2.5mm/1.25mm connectors, Inspection port, Visual Fault Finder, FiberMASTER™ Quad light source with LC connectors, Power adapter x 2, USB cable x 2, Stylus (4), Carry case x 1, Hanging strap x 2, Cleaning pen 1.25mm (2) and 2.5mm x 2, MM 2m cable LC-SC x 2, MM 2m cable SC-SC x 2, SM 2m cable LC-SC x 2, SM 2m cable SC-SC x 2, Power meter connectors (LC,SC,FC,ST,1.25mm UNIV, 2.5mm UNIV), Quick reference guide x 1.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate