Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-66
Order Code1824901
Product RangeSP Series
Technical Datasheet
14 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.350 |
5+ | €21.520 |
10+ | €21.040 |
20+ | €19.280 |
50+ | €18.890 |
Price for:Each
Minimum: 1
Multiple: 1
€24.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-66
Order Code1824901
Product RangeSP Series
Technical Datasheet
Turns Ratio1:1
Current Rating1mA
Primary Impedance10kohm
Secondary Impedance10kohm
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary1kohm
DC Resistance Secondary1.3ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SP-66 is a 50mW red PCB through hole high reliability Audio Transformer with primary 10000Ω centre tap and 10000Ω centre tap matching impedances. This audio transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red audio transformers is designed and constructed to meet the rigid requirements of TF5S21ZZ and feature an epoxy moulded case, gold plated leads and exceptional operation from 300Hz to 100kHz.
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Primary Impedance
10kohm
Secondary Power
50mW
Isolation Voltage
1kV
DC Resistance Primary
1kohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (27-Jun-2024)
Current Rating
1mA
Secondary Impedance
10kohm
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
1.3ohm
Transformer Terminals
PC Pin
Product Range
SP Series
Technical Docs (1)
Alternatives for SP-66
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144