Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-110
Order Code1785731
Product RangeVPT Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.390 |
Price for:Each
Minimum: 1
Multiple: 1
€15.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-110
Order Code1785731
Product RangeVPT Series
Technical Datasheet
Power Rating25VA
Primary Voltages115V, 230V
Secondary Voltages2 x 115V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter71mm
Outer Diameter71mm
Height32mm
Secondary Current Nom220mA
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
25VA
Secondary Voltages
2 x 115V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Outer Diameter
71mm
Secondary Current Nom
220mA
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
71mm
Height
32mm
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143905
Product traceability